1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R00FNEA

DigiKey Part Number
541-1.00HTR-ND - Tape & Reel (TR)
541-1.00HCT-ND - Cut Tape (CT)
541-1.00HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031R00FNEA
Description
RES SMD 1 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R00FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28400kr.2.84
25kr.0.21480kr.5.37
50kr.0.17700kr.8.85
100kr.0.14730kr.14.73
250kr.0.11756kr.29.39
500kr.0.10100kr.50.50
1.000kr.0.08778kr.87.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06818kr.340.90
10.000kr.0.06200kr.620.00
15.000kr.0.05899kr.884.85
25.000kr.0.05573kr.1,393.25
35.000kr.0.05387kr.1,885.45
50.000kr.0.05211kr.2,605.50
60.000kr.0.05128kr.3,076.80
120.000kr.0.04857kr.5,828.40
125.000kr.0.04843kr.6,053.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750