1.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031M20JNEA

DigiKey Part Number
541-1.2MGTR-ND - Tape & Reel (TR)
541-1.2MGCT-ND - Cut Tape (CT)
541-1.2MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031M20JNEA
Description
RES SMD 1.2M OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031M20JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.13960kr.3.49
50kr.0.11280kr.5.64
100kr.0.09260kr.9.26
250kr.0.07204kr.18.01
500kr.0.06048kr.30.24
1.000kr.0.05148kr.51.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03582kr.179.10
10.000kr.0.03187kr.318.70
15.000kr.0.02994kr.449.10
25.000kr.0.02786kr.696.50
35.000kr.0.02668kr.933.80
50.000kr.0.02555kr.1,277.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750