
| CRCW06031M21FKEA | |
|---|---|
| DigiKey Part Number | 541-1.21MHTR-ND - Tape & Reel (TR) 541-1.21MHCT-ND - Cut Tape (CT) 541-1.21MHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW06031M21FKEA | 
| Description | RES SMD 1.21M OHM 1% 1/8W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1.21 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW06031M21FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19200 | kr.1.92 | 
| 25 | kr.0.14320 | kr.3.58 | 
| 50 | kr.0.11640 | kr.5.82 | 
| 100 | kr.0.09600 | kr.9.60 | 
| 250 | kr.0.07500 | kr.18.75 | 
| 500 | kr.0.06336 | kr.31.68 | 
| 1.000 | kr.0.05408 | kr.54.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03494 | kr.174.70 | 
| 15.000 | kr.0.03380 | kr.507.00 | 
| 25.000 | kr.0.03154 | kr.788.50 | 
| 35.000 | kr.0.03024 | kr.1,058.40 | 
| 50.000 | kr.0.02902 | kr.1,451.00 | 
| 60.000 | kr.0.02845 | kr.1,707.00 | 
| 120.000 | kr.0.02657 | kr.3,188.40 | 
| 125.000 | kr.0.02647 | kr.3,308.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark