
CRCW06031M00FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06031M00FKEBTR-ND - Tape & Reel (TR) 541-CRCW06031M00FKEBCT-ND - Cut Tape (CT) 541-CRCW06031M00FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031M00FKEB |
Description | RES SMD 1M OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031M00FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M00FHTAP | Vishay Dale | 0 | CRCW06031M00FHTAP-ND | kr.0.27349 | Parametric Equivalent |
| CRCW06031M00FKTB | Vishay Dale | 9.490 | 541-CRCW06031M00FKTBCT-ND | kr.0.95000 | Parametric Equivalent |
| CRCW06031M00FKTC | Vishay Dale | 0 | CRCW06031M00FKTC-ND | kr.0.10581 | Parametric Equivalent |
| ERJ-3EKF1004V | Panasonic Industry | 496.222 | P1.00MHCT-ND | kr.0.63000 | Direct |
| RMCF0603FG1M00 | Stackpole Electronics Inc | 416.935 | RMCF0603FG1M00CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.14200 | kr.3.55 |
| 50 | kr.0.11540 | kr.5.77 |
| 100 | kr.0.09510 | kr.9.51 |
| 250 | kr.0.07432 | kr.18.58 |
| 500 | kr.0.06276 | kr.31.38 |
| 1.000 | kr.0.05357 | kr.53.57 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


