
CRCW06031M00FHEAP | |
|---|---|
DigiKey Part Number  | 541-CRCW06031M00FHEAPTR-ND - Tape & Reel (TR) 541-CRCW06031M00FHEAPCT-ND - Cut Tape (CT) 541-CRCW06031M00FHEAPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW06031M00FHEAP  | 
Description  | RES SMD 1M OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW06031M00FHEAP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.69800 | kr.6.98 | 
| 25 | kr.0.55280 | kr.13.82 | 
| 50 | kr.0.47240 | kr.23.62 | 
| 100 | kr.0.38780 | kr.38.78 | 
| 250 | kr.0.32872 | kr.82.18 | 
| 500 | kr.0.30708 | kr.153.54 | 
| 1.000 | kr.0.27776 | kr.277.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.21930 | kr.1,096.50 | 
| 10.000 | kr.0.18372 | kr.1,837.20 | 
| 15.000 | kr.0.17945 | kr.2,691.75 | 
| 25.000 | kr.0.17508 | kr.4,377.00 | 
| 35.000 | kr.0.17446 | kr.6,106.10 | 
| 50.000 | kr.0.17386 | kr.8,693.00 | 
| 60.000 | kr.0.17357 | kr.10,414.20 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

