1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031M00FHEAP

DigiKey Part Number
541-CRCW06031M00FHEAPTR-ND - Tape & Reel (TR)
541-CRCW06031M00FHEAPCT-ND - Cut Tape (CT)
541-CRCW06031M00FHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031M00FHEAP
Description
RES SMD 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031M00FHEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72900kr.7.29
25kr.0.58080kr.14.52
50kr.0.49580kr.24.79
100kr.0.42860kr.42.86
250kr.0.36140kr.90.35
500kr.0.32246kr.161.23
1.000kr.0.29164kr.291.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23326kr.1,166.30
10.000kr.0.21947kr.2,194.70
15.000kr.0.21275kr.3,191.25
25.000kr.0.20546kr.5,136.50
35.000kr.0.20129kr.7,045.15
50.000kr.0.19735kr.9,867.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750