Direct
Similar
Similar

CRCW06031K80FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW06031K80FHEAPTR-ND - Tape & Reel (TR) 541-CRCW06031K80FHEAPCT-ND - Cut Tape (CT) 541-CRCW06031K80FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K80FHEAP |
Description | RES SMD 1.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K80FHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD1801F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1801FCT-ND | kr.0.22870 | Direct |
| CRGCQ0603F1K8 | TE Connectivity Passive Product | 49.100 | A129691CT-ND | kr.0.63000 | Similar |
| RE0603FRE071K8L | YAGEO | 0 | 13-RE0603FRE071K8LCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.58080 | kr.14.52 |
| 50 | kr.0.49580 | kr.24.79 |
| 100 | kr.0.42860 | kr.42.86 |
| 250 | kr.0.36140 | kr.90.35 |
| 500 | kr.0.32246 | kr.161.23 |
| 1.000 | kr.0.29164 | kr.291.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23326 | kr.1,166.30 |
| 10.000 | kr.0.21947 | kr.2,194.70 |
| 15.000 | kr.0.21275 | kr.3,191.25 |
| 25.000 | kr.0.20546 | kr.5,136.50 |
| 35.000 | kr.0.20129 | kr.7,045.15 |
| 50.000 | kr.0.19735 | kr.9,867.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |




