Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06031K65FKEAC | |
|---|---|
DigiKey Part Number | 541-5239-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031K65FKEAC |
Description | RES 1.65K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K65FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K65FKEBC | Vishay Dale | 0 | CRCW06031K65FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| AC0603FR-071K65L | YAGEO | 26.224 | 13-AC0603FR-071K65LCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F1651CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1651CT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-3EKF1651V | Panasonic Industry | 11.141 | P1.65KHCT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-U03F1651V | Panasonic Industry | 4.050 | 10-ERJ-U03F1651VCT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.02984 | kr.1,790.40 |
| Unit Price without VAT: | kr.0.02984 |
|---|---|
| Unit Price with VAT: | kr.0.03730 |









