CRCW06031K60JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11.063
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 58.629
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 41.653
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 138.991
Unit Price: kr.0.63000
Datasheet
1.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K60JNTA

DigiKey Part Number
CRCW06031K60JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031K60JNTA
Description
RES SMD 1.6K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K60JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031K60JNEAVishay Dale11.063541-1.6KGCT-NDkr.0.63000Direct
ERJ-3GEYJ162VPanasonic Industry58.629P1.6KGCT-NDkr.0.63000Direct
RC0603JR-071K6LYAGEO41.653311-1.6KGRCT-NDkr.0.63000Direct
RMCF0603JT1K60Stackpole Electronics Inc138.991738-RMCF0603JT1K60CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11101kr.555.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.11101
Unit Price with VAT:kr.0.13876