
CRCW06031K50FKEA | |
|---|---|
DigiKey Part Number | 541-1.50KHTR-ND - Tape & Reel (TR) 541-1.50KHCT-ND - Cut Tape (CT) 541-1.50KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K50FKEA |
Description | RES SMD 1.5K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K50FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.14160 | kr.3.54 |
| 50 | kr.0.11500 | kr.5.75 |
| 100 | kr.0.09480 | kr.9.48 |
| 250 | kr.0.07408 | kr.18.52 |
| 500 | kr.0.06256 | kr.31.28 |
| 1.000 | kr.0.05340 | kr.53.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04612 | kr.230.60 |
| 10.000 | kr.0.04076 | kr.407.60 |
| 15.000 | kr.0.03806 | kr.570.90 |
| 25.000 | kr.0.03536 | kr.884.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

