Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06031K43FKEAC | |
|---|---|
DigiKey Part Number | 541-5233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031K43FKEAC |
Description | RES 1.43K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K43FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K43FKEBC | Vishay Dale | 0 | CRCW06031K43FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| AC0603FR-071K43L | YAGEO | 13.158 | YAG3573CT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F1431CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1431CT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-3EKF1431V | Panasonic Industry | 52.330 | P1.43KHCT-ND | kr.0.63000 | Parametric Equivalent |
| KTR03EZPF1431 | Rohm Semiconductor | 5.000 | 846-KTR03EZPF1431CT-ND | kr.0.14757 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.02651 | kr.1,590.60 |
| Unit Price without VAT: | kr.0.02651 |
|---|---|
| Unit Price with VAT: | kr.0.03314 |









