Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06031K40FKEBC | |
|---|---|
DigiKey Part Number | CRCW06031K40FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031K40FKEBC |
Description | RES 1.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K40FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K40FKEAC | Vishay Dale | 46.453 | 541-5232-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0603FR-071K4L | YAGEO | 28.468 | 13-AC0603FR-071K4LCT-ND | kr.0.63000 | Parametric Equivalent |
| AR0603FR-071K4L | YAGEO | 5.000 | 13-AR0603FR-071K4LCT-ND | kr.2.16000 | Parametric Equivalent |
| CAS06F1401CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1401CT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-3EKF1401V | Panasonic Industry | 77.419 | P1.40KHCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.02651 | kr.1,590.60 |
| Unit Price without VAT: | kr.0.02651 |
|---|---|
| Unit Price with VAT: | kr.0.03314 |











