
CRCW06031K30FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06031K30FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW06031K30FKEAHPCT-ND - Cut Tape (CT) 541-CRCW06031K30FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K30FKEAHP |
Description | RES SMD 1.3K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K30FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.49900 | kr.4.99 |
| 25 | kr.0.38920 | kr.9.73 |
| 50 | kr.0.32760 | kr.16.38 |
| 100 | kr.0.25280 | kr.25.28 |
| 250 | kr.0.20940 | kr.52.35 |
| 500 | kr.0.19636 | kr.98.18 |
| 1.000 | kr.0.18086 | kr.180.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14990 | kr.749.50 |
| 10.000 | kr.0.13091 | kr.1,309.10 |
| 15.000 | kr.0.12682 | kr.1,902.30 |
| 25.000 | kr.0.12266 | kr.3,066.50 |
| 35.000 | kr.0.11884 | kr.4,159.40 |
| 50.000 | kr.0.11504 | kr.5,752.00 |
| 60.000 | kr.0.11483 | kr.6,889.80 |
| 120.000 | kr.0.11410 | kr.13,692.00 |
| 125.000 | kr.0.11407 | kr.14,258.75 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

