CRCW06031K13FKEC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 39.454
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01842
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 47.619
Unit Price: kr.0.63000
Datasheet
1.13 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K13FKEC

DigiKey Part Number
CRCW06031K13FKEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031K13FKEC
Description
RES SMD 1.13K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.13 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K13FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF1131VPanasonic Industry39.454P1.13KHCT-NDkr.0.63000Direct
RMCF0603FG1K13Stackpole Electronics Inc0RMCF0603FG1K13TR-NDkr.0.01842Direct
RMCF0603FT1K13Stackpole Electronics Inc47.619RMCF0603FT1K13CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02975kr.595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.02975
Unit Price with VAT:kr.0.03719