1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K00JNTC

DigiKey Part Number
541-CRCW06031K00JNTCTR-ND - Tape & Reel (TR)
541-CRCW06031K00JNTCCT-ND - Cut Tape (CT)
541-CRCW06031K00JNTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K00JNTC
Description
RES SMD 1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K00JNTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031K00FHEAPVishay Dale4.565541-CRCW06031K00FHEAPCT-NDkr.1.39000Parametric Equivalent
CRCW06031K00FKTAVishay Dale313.853541-2987-1-NDkr.1.01000Parametric Equivalent
CRCW06031K00JNTAVishay Dale3.170541-2989-1-NDkr.0.89000Parametric Equivalent
ERJ-3GEYJ102VPanasonic Industry125.704P1.0KGCT-NDkr.0.63000Direct
RMCF0603JJ1K00Stackpole Electronics Inc357.940RMCF0603JJ1K00CT-NDkr.0.63000Direct
In-Stock: 19.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.34000kr.8.50
50kr.0.28400kr.14.20
100kr.0.24090kr.24.09
250kr.0.19704kr.49.26
500kr.0.17194kr.85.97
1.000kr.0.15216kr.152.16
5.000kr.0.12060kr.603.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.10022kr.2,004.40
40.000kr.0.09464kr.3,785.60
60.000kr.0.09192kr.5,515.20
100.000kr.0.08898kr.8,898.00
140.000kr.0.08729kr.12,220.60
200.000kr.0.08570kr.17,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250