1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K00JNTA

DigiKey Part Number
541-2989-2-ND - Tape & Reel (TR)
541-2989-1-ND - Cut Tape (CT)
541-2989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K00JNTA
Description
RES SMD 1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K00JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031K00JNEAVishay Dale365.056541-1.0KGCT-NDkr.0.63000Direct
ERJ-3GEYJ102VPanasonic Industry118.944P1.0KGCT-NDkr.0.63000Direct
RC0603JR-071KLYAGEO468.188311-1.0KGRCT-NDkr.0.63000Direct
RMCF0603JJ1K00Stackpole Electronics Inc357.940RMCF0603JJ1K00CT-NDkr.0.63000Direct
RMCF0603JT1K00Stackpole Electronics Inc238.470RMCF0603JT1K00CT-NDkr.0.63000Direct
In-Stock: 3.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.34000kr.8.50
50kr.0.28400kr.14.20
100kr.0.24090kr.24.09
250kr.0.19704kr.49.26
500kr.0.17194kr.85.97
1.000kr.0.15216kr.152.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11605kr.580.25
10.000kr.0.10723kr.1,072.30
15.000kr.0.10293kr.1,543.95
25.000kr.0.09828kr.2,457.00
35.000kr.0.09562kr.3,346.70
50.000kr.0.09310kr.4,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250