
CRCW06031K00JNEC | |
|---|---|
DigiKey Part Number | 541-CRCW06031K00JNECTR-ND - Tape & Reel (TR) 541-CRCW06031K00JNECCT-ND - Cut Tape (CT) 541-CRCW06031K00JNECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00JNEC |
Description | RES SMD 1K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00JNEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09260 | kr.9.26 |
| 250 | kr.0.07204 | kr.18.01 |
| 500 | kr.0.06048 | kr.30.24 |
| 1.000 | kr.0.05148 | kr.51.48 |
| 5.000 | kr.0.03723 | kr.186.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02873 | kr.574.60 |
| 40.000 | kr.0.02624 | kr.1,049.60 |
| 60.000 | kr.0.02503 | kr.1,501.80 |
| 100.000 | kr.0.02372 | kr.2,372.00 |
| 140.000 | kr.0.02297 | kr.3,215.80 |
| 200.000 | kr.0.02226 | kr.4,452.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

