
CRCW06031K00FKEB | |
|---|---|
DigiKey Part Number | 541-2985-2-ND - Tape & Reel (TR) 541-2985-1-ND - Cut Tape (CT) 541-2985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00FKEB |
Description | RES SMD 1K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K00FHTAP | Vishay Dale | 0 | CRCW06031K00FHTAP-ND | kr.0.27349 | Parametric Equivalent |
| CRCW06031K00FKTB | Vishay Dale | 8.732 | 541-CRCW06031K00FKTBCT-ND | kr.0.95000 | Parametric Equivalent |
| CRCW06031K00FKTC | Vishay Dale | 0 | CRCW06031K00FKTC-ND | kr.0.11411 | Parametric Equivalent |
| ERJ-3EKF1001V | Panasonic Industry | 0 | P1.00KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FG1K00 | Stackpole Electronics Inc | 1.337.738 | RMCF0603FG1K00CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

