18 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060318K0FKEAHP

DigiKey Part Number
541-CRCW060318K0FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW060318K0FKEAHPCT-ND - Cut Tape (CT)
541-CRCW060318K0FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060318K0FKEAHP
Description
RES SMD 18K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060318K0FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.52000kr.5.20
25kr.0.40840kr.10.21
50kr.0.34240kr.17.12
100kr.0.29230kr.29.23
250kr.0.24168kr.60.42
500kr.0.21240kr.106.20
1.000kr.0.18944kr.189.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14691kr.734.55
10.000kr.0.13663kr.1,366.30
15.000kr.0.13162kr.1,974.30
25.000kr.0.12620kr.3,155.00
35.000kr.0.12310kr.4,308.50
50.000kr.0.12016kr.6,008.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000