CRCW060318K0DKEAP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10513
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.06237
Datasheet
18 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060318K0DKEAP

DigiKey Part Number
CRCW060318K0DKEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060318K0DKEAP
Description
RES SMD 18K OHM 0.5% 1/10W 0603
Customer Reference
Detailed Description
18 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060318K0DKEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0603DTD18K0Stackpole Electronics Inc0RGC0603DTD18K0-NDkr.0.10513Direct
RC0603DR-0718KLYAGEO0RC0603DR-0718KL-NDkr.0.06237Similar
Obsolete
This product is no longer manufactured. View Substitutes