
CRCW0603178KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603178KFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603178KFKEBCT-ND - Cut Tape (CT) 541-CRCW0603178KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603178KFKEB |
Description | RES SMD 178K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 178 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603178KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1783V | Panasonic Industry | 24.472 | P178KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FT178K | Stackpole Electronics Inc | 170.375 | RMCF0603FT178KCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 100 | kr.0.08880 | kr.8.88 |
| 1.000 | kr.0.05154 | kr.51.54 |
| 2.500 | kr.0.04283 | kr.107.08 |
| 5.000 | kr.0.03768 | kr.188.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03350 | kr.335.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

