CRCW060316K9FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.29302
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.27048
Datasheet

Direct


Panasonic Industry
In Stock: 44.769
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46.476
Unit Price: kr.0.63000
Datasheet
16.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060316K9FKEB

DigiKey Part Number
CRCW060316K9FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060316K9FKEB
Description
RES SMD 16.9K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
16.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060316K9FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060316K9DHEAPVishay Dale0CRCW060316K9DHEAP-NDkr.0.22540Parametric Equivalent
CRCW060316K9DKTAPVishay Dale0CRCW060316K9DKTAP-NDkr.0.29302Parametric Equivalent
CRCW060316K9FHTAPVishay Dale0CRCW060316K9FHTAP-NDkr.0.27048Parametric Equivalent
ERJ-3EKF1692VPanasonic Industry44.769P16.9KHCT-NDkr.0.63000Direct
RMCF0603FT16K9Stackpole Electronics Inc46.476RMCF0603FT16K9CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02975kr.595.00
Unit Price without VAT:kr.0.02975
Unit Price with VAT:kr.0.03719