CRCW0603169RFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Direct


Panasonic Industry
In Stock: 24.651
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 45.839
Unit Price: kr.0.63000
Datasheet
169 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603169RFKTB

DigiKey Part Number
CRCW0603169RFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603169RFKTB
Description
RES SMD 169 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
169 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603169RFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603169RFKEBVishay Dale0CRCW0603169RFKEB-NDkr.0.02975Parametric Equivalent
CRCW0603169RFKTAVishay Dale0CRCW0603169RFKTA-NDkr.0.12866Parametric Equivalent
CRCW0603169RFKTCVishay Dale0CRCW0603169RFKTC-NDkr.0.10581Parametric Equivalent
ERJ-3EKF1690VPanasonic Industry24.651P169HCT-NDkr.0.63000Direct
RMCF0603FT169RStackpole Electronics Inc45.839RMCF0603FT169RCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11626kr.1,162.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.11626
Unit Price with VAT:kr.0.14533