CRCW0603162KFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 17.397
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.780
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 83.678
Unit Price: kr.0.63000
Datasheet
162 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603162KFKEB

DigiKey Part Number
CRCW0603162KFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603162KFKEB
Description
RES SMD 162K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
162 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603162KFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF1623VPanasonic Industry17.397P162KHCT-NDkr.0.63000Direct
RMCF0603FG162KStackpole Electronics Inc9.780738-RMCF0603FG162KCT-NDkr.0.63000Direct
RMCF0603FT162KStackpole Electronics Inc83.678RMCF0603FT162KCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02975kr.595.00
Unit Price without VAT:kr.0.02975
Unit Price with VAT:kr.0.03719