Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW0603160KJNTB | |
|---|---|
DigiKey Part Number | CRCW0603160KJNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603160KJNTB |
Description | RES SMD 160K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603160KJNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603160KFKEB | Vishay Dale | 0 | CRCW0603160KFKEB-ND | kr.0.02975 | Parametric Equivalent |
| CRCW0603160KFKTA | Vishay Dale | 0 | CRCW0603160KFKTA-ND | kr.0.13545 | Parametric Equivalent |
| CRCW0603160KJNEB | Vishay Dale | 0 | CRCW0603160KJNEB-ND | kr.0.02664 | Parametric Equivalent |
| CRCW0603160KJNTA | Vishay Dale | 0 | CRCW0603160KJNTA-ND | kr.0.11101 | Parametric Equivalent |
| ERJ-3GEYJ164V | Panasonic Industry | 102.908 | P160KGCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10031 | kr.1,003.10 |
| Unit Price without VAT: | kr.0.10031 |
|---|---|
| Unit Price with VAT: | kr.0.12539 |




