CRCW060315R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 9.840
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 36.973
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 60.090
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.583
Unit Price: kr.0.63000
Datasheet
15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060315R0JNTA

DigiKey Part Number
CRCW060315R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060315R0JNTA
Description
RES SMD 15 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060315R0JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060315R0JNEAVishay Dale9.840541-15GCT-NDkr.0.63000Direct
ERJ-3GEYJ150VPanasonic Industry36.973P15GCT-NDkr.0.63000Direct
RC0603JR-0715RLYAGEO60.090311-15GRCT-NDkr.0.63000Direct
RMCF0603JT15R0Stackpole Electronics Inc5.583RMCF0603JT15R0CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11101kr.555.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.11101
Unit Price with VAT:kr.0.13876