
CRCW060315K0FHEAP | |
---|---|
DigiKey Part Number | 541-CRCW060315K0FHEAPTR-ND - Tape & Reel (TR) 541-CRCW060315K0FHEAPCT-ND - Cut Tape (CT) 541-CRCW060315K0FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060315K0FHEAP |
Description | RES SMD 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060315K0FHEAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.69800 | kr.6.98 |
25 | kr.0.55280 | kr.13.82 |
50 | kr.0.47240 | kr.23.62 |
100 | kr.0.40830 | kr.40.83 |
250 | kr.0.34408 | kr.86.02 |
500 | kr.0.30708 | kr.153.54 |
1.000 | kr.0.27776 | kr.277.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.23547 | kr.1,177.35 |
10.000 | kr.0.22155 | kr.2,215.50 |
15.000 | kr.0.21476 | kr.3,221.40 |
25.000 | kr.0.20741 | kr.5,185.25 |
35.000 | kr.0.20319 | kr.7,111.65 |
50.000 | kr.0.19921 | kr.9,960.50 |
60.000 | kr.0.19735 | kr.11,841.00 |
120.000 | kr.0.19121 | kr.22,945.20 |
125.000 | kr.0.19089 | kr.23,861.25 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |