
CRCW0603150RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603150RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603150RFKEBCT-ND - Cut Tape (CT) 541-CRCW0603150RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150RFKEB |
Description | RES SMD 150 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150RFKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 25 | kr.0.14840 | kr.3.71 |
| 50 | kr.0.11900 | kr.5.95 |
| 100 | kr.0.09790 | kr.9.79 |
| 250 | kr.0.07656 | kr.19.14 |
| 500 | kr.0.07322 | kr.36.61 |
| 1.000 | kr.0.06534 | kr.65.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03427 | kr.342.70 |
| 20.000 | kr.0.03063 | kr.612.60 |
| 30.000 | kr.0.02881 | kr.864.30 |
| 50.000 | kr.0.02684 | kr.1,342.00 |
| 100.000 | kr.0.02441 | kr.2,441.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

