CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603150KFKTA

DigiKey Part Number
541-CRCW0603150KFKTATR-ND - Tape & Reel (TR)
541-CRCW0603150KFKTACT-ND - Cut Tape (CT)
541-CRCW0603150KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603150KFKTA
Description
RES SMD 150K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603150KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.45800kr.4.58
25kr.0.35880kr.8.97
50kr.0.30060kr.15.03
100kr.0.25480kr.25.48
250kr.0.21028kr.52.57
500kr.0.18434kr.92.17
1.000kr.0.16370kr.163.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13228kr.661.40
10.000kr.0.12383kr.1,238.30
15.000kr.0.11666kr.1,749.90
25.000kr.0.10918kr.2,729.50
35.000kr.0.10540kr.3,689.00
50.000kr.0.10164kr.5,082.00
60.000kr.0.10145kr.6,087.00
120.000kr.0.10079kr.12,094.80
125.000kr.0.10075kr.12,593.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250