CRCW060314R0FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02651
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.100
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 48.987
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03684
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02407
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.01640
Datasheet
14 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060314R0FKEBC

DigiKey Part Number
CRCW060314R0FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060314R0FKEBC
Description
RES 14 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
14 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060314R0FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060314R0FKEACVishay Dale0CRCW060314R0FKEAC-NDkr.0.02651Parametric Equivalent
AC0603FR-0714RLYAGEO7.10013-AC0603FR-0714RLCT-NDkr.0.63000Parametric Equivalent
CAS06F14R0CTCal-Chip Electronics, Inc.5.0004713-CAS06F14R0CT-NDkr.0.82000Parametric Equivalent
ERJ-3EKF14R0VPanasonic Industry48.987P14.0HCT-NDkr.0.63000Parametric Equivalent
RE0603FRE0714RLYAGEO013-RE0603FRE0714RL-NDkr.0.03684Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.02651kr.1,590.60
Unit Price without VAT:kr.0.02651
Unit Price with VAT:kr.0.03314