CRCW060313K0FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 54.114
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.713
Unit Price: kr.0.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.01432
Datasheet

Direct


Panasonic Electronic Components
In Stock: 60.386
Unit Price: kr.0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00249
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 159.267
Unit Price: kr.0.09000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060313K0FKEB

DigiKey Part Number
541-CRCW060313K0FKEBTR-ND - Tape & Reel (TR)
541-CRCW060313K0FKEBCT-ND - Cut Tape (CT)
541-CRCW060313K0FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060313K0FKEB
Description
RES SMD 13K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
13 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060313K0FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16600kr.1.66
50kr.0.10620kr.5.31
100kr.0.08960kr.8.96
500kr.0.06106kr.30.53
1.000kr.0.05274kr.52.74
5.000kr.0.03866kr.193.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03427kr.342.70
20.000kr.0.03063kr.612.60
30.000kr.0.02881kr.864.30
50.000kr.0.02684kr.1,342.00
100.000kr.0.02441kr.2,441.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000