Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603130KFKECC | |
|---|---|
DigiKey Part Number | CRCW0603130KFKECC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603130KFKECC |
Description | RES 130K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603130KFKECC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603130KFKEAC | Vishay Dale | 33.417 | 541-5163-1-ND | kr.0.43000 | Parametric Equivalent |
| CRCW0603130KFKEBC | Vishay Dale | 0 | CRCW0603130KFKEBC-ND | kr.0.01812 | Parametric Equivalent |
| AC0603FR-07130KL | YAGEO | 33.593 | 311-130KLDCT-ND | kr.0.43000 | Parametric Equivalent |
| CAS06F1303CT | Cal-Chip Electronics, Inc. | 4.990 | 4713-CAS06F1303CT-ND | kr.0.52000 | Parametric Equivalent |
| CRG0603F130K | TE Connectivity Passive Product | 0 | CRG0603F130K-ND | kr.0.01801 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.02651 | kr.1,590.60 |
| Unit Price without VAT: | kr.0.02651 |
|---|---|
| Unit Price with VAT: | kr.0.03314 |













