
CRCW0603130KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603130KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603130KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603130KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603130KFKEAHP |
Description | RES SMD 130K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603130KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39320 | kr.9.83 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28090 | kr.28.09 |
| 250 | kr.0.23152 | kr.57.88 |
| 500 | kr.0.20338 | kr.101.69 |
| 1.000 | kr.0.18107 | kr.181.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13997 | kr.699.85 |
| 10.000 | kr.0.13001 | kr.1,300.10 |
| 15.000 | kr.0.12516 | kr.1,877.40 |
| 25.000 | kr.0.11990 | kr.2,997.50 |
| 35.000 | kr.0.11689 | kr.4,091.15 |
| 50.000 | kr.0.11405 | kr.5,702.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

