Parametric Equivalent
Direct

CRCW0603130KFHTAP | |
|---|---|
DigiKey Part Number | CRCW0603130KFHTAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603130KFHTAP |
Description | RES SMD 130K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603130KFHTAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603130KDHEAP | Vishay Dale | 0 | CRCW0603130KDHEAP-ND | kr.0.22540 | Parametric Equivalent |
| RK73G1JTTD1303F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1303FCT-ND | kr.0.22870 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27048 | kr.1,352.40 |
| Unit Price without VAT: | kr.0.27048 |
|---|---|
| Unit Price with VAT: | kr.0.33810 |



