CRCW060312K1FHEAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10513
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.22870
Datasheet
12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060312K1FHEAP

DigiKey Part Number
CRCW060312K1FHEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060312K1FHEAP
Description
RES SMD 12.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060312K1FHEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060312K1DHEAPVishay Dale0CRCW060312K1DHEAP-NDkr.0.22540Parametric Equivalent
RGC0603FTC12K1Stackpole Electronics Inc0RGC0603FTC12K1-NDkr.0.10513Direct
RK73G1JTTD1212FKOA Speer Electronics, Inc.02019-RK73G1JTTD1212FCT-NDkr.0.22870Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22540kr.1,127.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.22540
Unit Price with VAT:kr.0.28175