12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060312K0FKTA

DigiKey Part Number
541-CRCW060312K0FKTATR-ND - Tape & Reel (TR)
541-CRCW060312K0FKTACT-ND - Cut Tape (CT)
541-CRCW060312K0FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060312K0FKTA
Description
RES SMD 12K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060312K0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.48700kr.4.87
25kr.0.37680kr.9.42
50kr.0.31660kr.15.83
100kr.0.26920kr.26.92
250kr.0.22152kr.55.38
500kr.0.19410kr.97.05
1.000kr.0.17249kr.172.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13273kr.663.65
10.000kr.0.12306kr.1,230.60
15.000kr.0.11835kr.1,775.25
25.000kr.0.11325kr.2,831.25
35.000kr.0.11033kr.3,861.55
50.000kr.0.10757kr.5,378.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750