
CRCW060312K0FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060312K0FKTATR-ND - Tape & Reel (TR) 541-CRCW060312K0FKTACT-ND - Cut Tape (CT) 541-CRCW060312K0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312K0FKTA |
Description | RES SMD 12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312K0FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.44900 | kr.4.49 |
| 25 | kr.0.35120 | kr.8.78 |
| 50 | kr.0.29460 | kr.14.73 |
| 100 | kr.0.25030 | kr.25.03 |
| 250 | kr.0.20604 | kr.51.51 |
| 500 | kr.0.18062 | kr.90.31 |
| 1.000 | kr.0.16609 | kr.166.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13086 | kr.654.30 |
| 10.000 | kr.0.12133 | kr.1,213.30 |
| 15.000 | kr.0.11431 | kr.1,714.65 |
| 25.000 | kr.0.10037 | kr.2,509.25 |
| 35.000 | kr.0.09998 | kr.3,499.30 |
| 50.000 | kr.0.09959 | kr.4,979.50 |
| 60.000 | kr.0.09941 | kr.5,964.60 |
| 120.000 | kr.0.09876 | kr.11,851.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

