CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603121KFKTA

DigiKey Part Number
541-CRCW0603121KFKTATR-ND - Tape & Reel (TR)
541-CRCW0603121KFKTACT-ND - Cut Tape (CT)
541-CRCW0603121KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603121KFKTA
Description
RES SMD 121K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603121KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.44200kr.4.42
25kr.0.34320kr.8.58
50kr.0.28680kr.14.34
100kr.0.24320kr.24.32
250kr.0.19968kr.49.92
500kr.0.17460kr.87.30
1.000kr.0.15488kr.154.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13252kr.662.60
10.000kr.0.12287kr.1,228.70
15.000kr.0.11817kr.1,772.55
25.000kr.0.10164kr.2,541.00
35.000kr.0.10125kr.3,543.75
50.000kr.0.10085kr.5,042.50
60.000kr.0.10066kr.6,039.60
120.000kr.0.10001kr.12,001.20
125.000kr.0.09997kr.12,496.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500