Direct
Direct
Direct
Direct
Direct

CRCW0603120RJNTA | |
|---|---|
DigiKey Part Number | CRCW0603120RJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603120RJNTA |
Description | RES SMD 120 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603120RJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603120RJNEA | Vishay Dale | 49.044 | 541-120GCT-ND | kr.0.63000 | Direct |
| ERJ-3GEYJ121V | Panasonic Industry | 74.083 | P120GCT-ND | kr.0.63000 | Direct |
| RC0603JR-07120RL | YAGEO | 174.594 | 311-120GRCT-ND | kr.0.63000 | Direct |
| RMCF0603JG120R | Stackpole Electronics Inc | 26.463 | RMCF0603JG120RCT-ND | kr.0.63000 | Direct |
| RMCF0603JT120R | Stackpole Electronics Inc | 161.992 | RMCF0603JT120RCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11605 | kr.580.25 |
| Unit Price without VAT: | kr.0.11605 |
|---|---|
| Unit Price with VAT: | kr.0.14506 |





