
CRCW0603120RFKEAHP | |
|---|---|
DigiKey Part Number | 541-120STR-ND - Tape & Reel (TR) 541-120SCT-ND - Cut Tape (CT) 541-120SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603120RFKEAHP |
Description | RES SMD 120 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603120RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.36760 | kr.9.19 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26180 | kr.26.18 |
| 250 | kr.0.21532 | kr.53.83 |
| 500 | kr.0.18868 | kr.94.34 |
| 1.000 | kr.0.16744 | kr.167.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12868 | kr.643.40 |
| 10.000 | kr.0.11924 | kr.1,192.40 |
| 15.000 | kr.0.11465 | kr.1,719.75 |
| 25.000 | kr.0.10967 | kr.2,741.75 |
| 35.000 | kr.0.10682 | kr.3,738.70 |
| 50.000 | kr.0.10413 | kr.5,206.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

