CRCW0603120KFKTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.38174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 33.275
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.385
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 32.121
Unit Price: kr.0.63000
Datasheet
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603120KFKTC

DigiKey Part Number
CRCW0603120KFKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603120KFKTC
Description
RES SMD 120K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603120KFKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603120KDHTAPVishay Dale0CRCW0603120KDHTAP-NDkr.0.38174Parametric Equivalent
CRCW0603120KFKEBVishay Dale0541-CRCW0603120KFKEBCT-NDkr.0.63000Parametric Equivalent
ERJ-3EKF1203VPanasonic Industry33.275P120KHCT-NDkr.0.63000Direct
RMCF0603FG120KStackpole Electronics Inc9.385738-RMCF0603FG120KCT-NDkr.0.63000Direct
RMCF0603FT120KStackpole Electronics Inc32.121RMCF0603FT120KCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.10581kr.2,116.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.10581
Unit Price with VAT:kr.0.13226