120 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603120KFKEAHP

DigiKey Part Number
541-120KSTR-ND - Tape & Reel (TR)
541-120KSCT-ND - Cut Tape (CT)
541-120KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603120KFKEAHP
Description
RES SMD 120K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603120KFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.47600kr.4.76
25kr.0.36760kr.9.19
50kr.0.30940kr.15.47
100kr.0.26250kr.26.25
250kr.0.21608kr.54.02
500kr.0.18918kr.94.59
1.000kr.0.16801kr.168.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12911kr.645.55
10.000kr.0.11966kr.1,196.60
15.000kr.0.11505kr.1,725.75
25.000kr.0.11006kr.2,751.50
35.000kr.0.10721kr.3,752.35
50.000kr.0.10451kr.5,225.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750