
CRCW060311K0FKEAC | |
|---|---|
DigiKey Part Number | 541-5146-2-ND - Tape & Reel (TR) 541-5146-1-ND - Cut Tape (CT) 541-5146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060311K0FKEAC |
Description | RES 11K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060311K0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.13840 | kr.3.46 |
| 50 | kr.0.11260 | kr.5.63 |
| 100 | kr.0.09150 | kr.9.15 |
| 250 | kr.0.07168 | kr.17.92 |
| 500 | kr.0.06028 | kr.30.14 |
| 1.000 | kr.0.05139 | kr.51.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02164 | kr.108.20 |
| 10.000 | kr.0.02116 | kr.211.60 |
| 15.000 | kr.0.02099 | kr.314.85 |
| 25.000 | kr.0.02081 | kr.520.25 |
| 35.000 | kr.0.02069 | kr.724.15 |
| 50.000 | kr.0.02058 | kr.1,029.00 |
| 60.000 | kr.0.02052 | kr.1,231.20 |
| 120.000 | kr.0.02034 | kr.2,440.80 |
| 125.000 | kr.0.02033 | kr.2,541.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

