CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060311K0FKEA

DigiKey Part Number
541-11.0KHTR-ND - Tape & Reel (TR)
541-11.0KHCT-ND - Cut Tape (CT)
541-11.0KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060311K0FKEA
Description
RES SMD 11K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060311K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.19400kr.1.94
25kr.0.14440kr.3.61
50kr.0.11740kr.5.87
100kr.0.09680kr.9.68
250kr.0.07560kr.18.90
500kr.0.06386kr.31.93
1.000kr.0.05450kr.54.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02853kr.142.65
10.000kr.0.02827kr.282.70
15.000kr.0.02806kr.420.90
25.000kr.0.02783kr.695.75
35.000kr.0.02768kr.968.80
50.000kr.0.02754kr.1,377.00
60.000kr.0.02747kr.1,648.20
120.000kr.0.02678kr.3,213.60
125.000kr.0.02668kr.3,335.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250