CRCW0603115RFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02651
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.865
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 27.674
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03684
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02407
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.01420
Datasheet
115 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603115RFKEAC

DigiKey Part Number
541-5144-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603115RFKEAC
Description
RES 115 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
115 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603115RFKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603115RFKEBCVishay Dale0CRCW0603115RFKEBC-NDkr.0.02651Parametric Equivalent
AC0603FR-07115RLYAGEO4.86513-AC0603FR-07115RLCT-NDkr.0.63000Parametric Equivalent
ERJ-3EKF1150VPanasonic Industry27.674P115HCT-NDkr.0.63000Parametric Equivalent
RE0603FRE07115RLYAGEO013-RE0603FRE07115RL-NDkr.0.03684Parametric Equivalent
RM06F1150CTCal-Chip Electronics, Inc.5.0004713-RM06F1150CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.02425kr.1,455.00
Unit Price without VAT:kr.0.02425
Unit Price with VAT:kr.0.03031