CRCW0603110RJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18.800
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11101
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10031
Datasheet

Direct


Panasonic Industry
In Stock: 52.949
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.526
Unit Price: kr.0.63000
Datasheet
110 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603110RJNEB

DigiKey Part Number
CRCW0603110RJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603110RJNEB
Description
RES SMD 110 OHM 5% 1/8W 0603
Customer Reference
Detailed Description
110 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603110RJNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603110RFHEAPVishay Dale0CRCW0603110RFHEAP-NDkr.0.22540Parametric Equivalent
CRCW0603110RFKEBVishay Dale18.800541-CRCW0603110RFKEBCT-NDkr.0.63000Parametric Equivalent
CRCW0603110RJNTAVishay Dale0CRCW0603110RJNTA-NDkr.0.11101Parametric Equivalent
CRCW0603110RJNTBVishay Dale0CRCW0603110RJNTB-NDkr.0.10031Parametric Equivalent
ERJ-3GEYJ111VPanasonic Industry52.949P110GCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02664kr.532.80
Unit Price without VAT:kr.0.02664
Unit Price with VAT:kr.0.03330