
CRCW060310R0FKEB | |
---|---|
DigiKey Part Number | 541-2982-2-ND - Tape & Reel (TR) 541-2982-1-ND - Cut Tape (CT) 541-2982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310R0FKEB |
Description | RES SMD 10 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310R0FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.03063 | kr.612.60 |
Unit Price without VAT: | kr.0.03063 |
---|---|
Unit Price with VAT: | kr.0.03829 |