CRCW060310K0JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.18954
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.27349
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09129
Datasheet

Direct


Panasonic Industry
In Stock: 2.115.847
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 503.818
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 884.501
Unit Price: kr.0.63000
Datasheet
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310K0JNTB

DigiKey Part Number
CRCW060310K0JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060310K0JNTB
Description
RES SMD 10K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0JNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060310K0FHECPVishay Dale0CRCW060310K0FHECP-NDkr.0.18954Parametric Equivalent
CRCW060310K0FHTAPVishay Dale0CRCW060310K0FHTAP-NDkr.0.27349Parametric Equivalent
CRCW060310K0JNTCVishay Dale0CRCW060310K0JNTC-NDkr.0.09129Parametric Equivalent
ERJ-3GEYJ103VPanasonic Industry2.115.847P10KGCT-NDkr.0.63000Direct
RMCF0603JG10K0Stackpole Electronics Inc503.818738-RMCF0603JG10K0CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10031kr.1,003.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.10031
Unit Price with VAT:kr.0.12539