Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060310K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW060310K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW060310K0JNEBCT-ND - Cut Tape (CT) 541-CRCW060310K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0JNEB |
Description | RES SMD 10K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310K0FHECP | Vishay Dale | 0 | CRCW060310K0FHECP-ND | kr.0.18954 | Parametric Equivalent |
| CRCW060310K0FHTAP | Vishay Dale | 0 | CRCW060310K0FHTAP-ND | kr.0.27349 | Parametric Equivalent |
| CRCW060310K0JNTC | Vishay Dale | 0 | CRCW060310K0JNTC-ND | kr.0.09129 | Parametric Equivalent |
| ERJ-3GEYJ103V | Panasonic Industry | 2.115.222 | P10KGCT-ND | kr.0.63000 | Direct |
| RMCF0603JG10K0 | Stackpole Electronics Inc | 503.818 | 738-RMCF0603JG10K0CT-ND | kr.0.63000 | Direct |




