
CRCW0603100RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603100RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0603100RJNEBCT-ND - Cut Tape (CT) 541-CRCW0603100RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100RJNEB |
Description | RES SMD 100 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100RJNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.13560 | kr.3.39 |
| 50 | kr.0.11000 | kr.5.50 |
| 100 | kr.0.08960 | kr.8.96 |
| 250 | kr.0.06988 | kr.17.47 |
| 500 | kr.0.05876 | kr.29.38 |
| 1.000 | kr.0.05005 | kr.50.05 |
| 5.000 | kr.0.03616 | kr.180.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02805 | kr.280.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

